text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3354S.TCT

RCLAMP3354S Series 3.3 V 5 pF SMT Surge Protection TVS Diode - SOT-23-5

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Semtech RCLAMP3354S.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 16V
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 3.8pF
Operating Temp Range: -55°C to +85°C
ESD Voltage-Max: ±30kV
Rated Power: 400W
Leakage Current: 0.5µA
Peak Output Current: 25A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section