text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF24K50-I/SP

PIC18 Series 16 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF24K50-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
855
Factory Lead Time:
6 Weeks
Minimum Order:
285
Multiple Of:
15
Total
$863.55
USD
Quantity
Unit Price
15
$3.19
45
$3.13
60
$3.12
150
$3.07
225+
$3.03
Product Variant Information section