PIC18LF24K50-I/SP in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC18LF24K50-I/SP

PIC18 Series 16 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SPDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18LF24K50-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SPDIP-28
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
285
Multiples de :
15
Total 
863,55 $
USD
Quantité
Prix unitaire
15
$3.19
45
$3.13
60
$3.12
150
$3.07
225+
$3.03
Product Variant Information section