text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-02SOL-7

2 Channel 6 V 0.85 pF Surface Mount TVS Diode Array - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2642
Product Specification Section
Diodes Incorporated D1213A-02SOL-7 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 3.3V
Capacitance: 0.85pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 300mW
Leakage Current: 1µA
Peak Output Current: 5A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
957,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$201.90
USD
Quantity
Unit Price
3,000
$0.0673
9,000
$0.0656
12,000
$0.0652
30,000
$0.0638
45,000+
$0.0624
Product Variant Information section