Manufacturer Part #
RP-SDQE08DA1
QE Series 8 GB Class 10 SDHC Memory Card Consumer Plus pSLC Model
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Socket Mount |
||||||||||
| Date Code: | 1521 | ||||||||||
Product Specification Section
Panasonic Industry RP-SDQE08DA1 - Technical Attributes
Attributes Table
| Card Type: | microSDHC |
| Memory Density: | 8GB |
| Supply Voltage-Nom: | -0.3V to +4.6V |
| NAND Type: | pSLC |
| Class: | 10 |
| UHS Speed: | UHS-I U1 |
| Read: | 70Mbps |
| Write: | 43Mbps |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Socket Mount |
Features & Applications
Panasonic has introduced new microSDHC memory cards which take advantage of the latest high-density 3D NAND Flash technology to provide high reliability, very low risk of bill-of-materials changes and low overall cost-per-gigabyte compared to earlier 2D NAND Flash technology.
APPLICATIONS
• Medical devices
• Building automation
• Security systems
• Office telecoms equipment
• Commercial cooking equipment
• Test and measurement instruments
FEATURES
• Conforms to version 6.10 of SD card specification
• Withstands 1,000g shock
• Rated for 10,000 mating cycles
• 100% product screening before shipment
• Supply-voltage range: -0.3V to 4.6V
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.13
25
$2.10
50
$2.08
125
$2.05
250+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Socket Mount