text.skipToContent text.skipToNavigation

Manufacturer Part #

790D106X9025B2GE3

790D Series 10 uF ±10 % 25 V Radial Resin Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 790D106X9025B2GE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Leakage Current: 2.5µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Lead Spacing: 5.08mm
Dimension: L  7.3mm x W  4.8mm x H  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,670.00
USD
Quantity
Unit Price
1,000+
$6.67
Product Variant Information section