Manufacturer Part #
ECW-F4154JL
ECWF(L) Series Ø 15.5 x 7.6 x12.2 mm 400 V 0.15 uF ±3 % Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-F4154JL - Product Specification
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
Panasonic Industry ECW-F4154JL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.15µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±3% |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 9000MΩ |
| Dissipation Factor: | 0.2% |
| Height - Max: | 12.2mm |
| Dimension: | L 15.5mm x W 7.6mm x H 12.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole