text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F19197-I/PT

PIC16F Series 56 kB Flash 4 kB RAM 32 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F19197-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 56kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 44-chx12-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,520
Factory Lead Time:
7 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$844.80
USD
Quantity
Unit Price
160+
$2.64
Product Variant Information section