text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST16086WA2

White 0603 130° 360 mcd Diffused PCB Top View Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST16086WA2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.6V
Forward (Drive) Current: 20mA
Intensity: 360mcd
Viewing Angle: 130°
Rated Power: 75|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,360.80
USD
Quantity
Unit Price
3,000
$0.0592
6,000
$0.0581
9,000
$0.0575
12,000+
$0.0567
Product Variant Information section