text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1G023304F00JSSD

FKP Series Ø 18 x 8 mm 400 V 0.033 uF ±5 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
WIMA FKP1G023304F00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.033µF
Rated Voltage: 400V
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 3.0E-4%
Height - Max: 15mm
Dimension: L  18mm x W  8mm x H  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,954
USA:
6,954
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.385
1,000
$0.375
2,500+
$0.36
Product Variant Information section