Manufacturer Part #
FKP1G023304F00JSSD
FKP Series Ø 18 x 8 mm 400 V 0.033 uF ±5 % Polypropylene Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
WIMA FKP1G023304F00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Insulation Resistance: | 100000MΩ |
| Dissipation Factor: | 3.0E-4% |
| Height - Max: | 15mm |
| Dimension: | L 18mm x W 8mm x H 15mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,954
USA:
6,954
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.385
1,000
$0.375
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole