text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-040-BN-TR

ECS-3953M-BN Series 4 MHz 3.3 V ±50 ppm -40°C to +85°C SMT Clock Oscillator

Product Specification Section
ECS Inc. ECS-3953M-040-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 4MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 15mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81
USA:
81
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.27
USD
Quantity
Unit Price
1
$2.27
10
$2.08
40
$1.96
150
$1.85
500+
$1.75