
Manufacturer Part #
ECS-3953M-040-BN-TR
ECS-3953M-BN Series 4 MHz 3.3 V ±50 ppm -40°C to +85°C SMT Clock Oscillator
Product Specification Section
ECS Inc. ECS-3953M-040-BN-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-3953M-040-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 4MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Supply Current: | 15mA |
Symmetry: | 40% to 60% |
Load Capacitance: | 15pF |
Output Type: | HCMOS |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 5ns |
Fall Time: | 5ns |
Dimension: | L 7mm x W 5mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount