Manufacturer Part #
MX25L3233FMI-08GTR
MX25L3233F Series 32 Mb (32Mx1/16Mx2/8Mx4) 3 V CMOS MXSMIO®Flash Memory - SOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L3233FMI-08GTR - Product Specification
Macronix MX25L3233FMI-08GTR - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | SPI/Serial |
| Memory Density: | 32Mb |
| Supply Voltage-Nom: | 2.65V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| Rise Time / Fall Time: | 2.4ns |
| Package Style: | SOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-16
Mounting Method:
Surface Mount