text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5822RLG

1N5822 Series Single 40 V 80 A Through Hole Schottky Rectifier - DO-201AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi 1N5822RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.95V
Configuration: Single
Thermal Resistance: 28°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
This series employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes, and polarity protection diodes.

Features:

  • Extremely Low VF
  • Low Power Loss/High Efficiency
  • Low Stored Charge, Majority Carrier Conduction
  • Shipped in plastic bags, 500 per bag
  • Available in Tape and Reel, 1500 per reel, by adding a “RL'' suffix to the part number
  • Pb-Free Packages are Available

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal
  • Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes:260°C Max. for 10 Seconds
  • Polarity: Cathode indicated by Polarity Band
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$1,038.00
USD
Quantity
Unit Price
1,500
$0.178
3,000
$0.175
4,500
$0.174
6,000
$0.173
7,500+
$0.17
Product Variant Information section