text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5822G

1N5822 Series 3 A 40 V Schottky Axial Lead Rectifier - DO-201AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
onsemi 1N5822G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.525V
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.  

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5820 thru 1N5822 series of 3.0 A Schottky barrier rectifiers have a voltage range of 20 to 40 V and are best used for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes, and polarity protection diodes. The 1N5820 thru 1N5822 series is offered in the DO-201AD package.

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.13
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section