text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH4004SCTBQ-13

Trans MOSFET N-CH 40V 100A Automotive T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH4004SCTBQ-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 4.7W
Qg Gate Charge: 68.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 9.5ns
Turn-off Delay Time: 26.4ns
Rise Time: 6.7ns
Fall Time: 8.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 4305pF
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,768.00
USD
Quantity
Unit Price
800
$2.21
1,600
$2.19
2,400
$2.18
4,000+
$2.16
Product Variant Information section