Manufacturer Part #
DMTH4004SCTBQ-13
Trans MOSFET N-CH 40V 100A Automotive T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMTH4004SCTBQ-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMTH4004SCTBQ-13 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 3mΩ |
| Rated Power Dissipation: | 4.7W |
| Qg Gate Charge: | 68.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 9.5ns |
| Turn-off Delay Time: | 26.4ns |
| Rise Time: | 6.7ns |
| Fall Time: | 8.1ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 4305pF |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
800
$0.825
1,600
$0.81
2,400
$0.805
4,000
$0.795
8,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263AB
Mounting Method:
Surface Mount