text.skipToContent text.skipToNavigation

Manufacturer Part #

AAA3528LSEEZGKQBKS

Red, Green, Blue (RGB) 120° Viewing Angle Common Anode Clear LED - PLCC-4

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2612
Product Specification Section
Kingbright AAA3528LSEEZGKQBKS - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 1.8V/2.65V/2.65V
Forward (Drive) Current: 2mA
Intensity: 20mcd/180mcd/30mcd
Viewing Angle: 120°
Wavelength: 621nm/525nm/465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1411 (3528 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
2,000+
$0.335