Manufacturer Part #
AAA3528LSEEZGKQBKS
Red, Green, Blue (RGB) 120° Viewing Angle Common Anode Clear LED - PLCC-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright AAA3528LSEEZGKQBKS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AAA3528LSEEZGKQBKS - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 1.8V/2.65V/2.65V |
| Forward (Drive) Current: | 2mA |
| Intensity: | 20mcd/180mcd/30mcd |
| Viewing Angle: | 120° |
| Wavelength: | 621nm/525nm/465nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 1411 (3528 Metric) |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount