text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLR1200-7

DFLR1200 Series 200 V 1 A Surface Mount Glass Passivated Rectifier-PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated DFLR1200-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Peak Current-Max: 25A
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications
The DFLR1200-7 is a part of DFLR1200 Series 200 V 1 A Surface Mount Glass Passivated Rectifier-Power. It is available in POWERDI-123 package.

Features:

  • Qualified to AEC-Q101 Standards for High Reliability
  • Ideally Suited for Automated Assembly
  • Green Molding Compound (No Br, Sb)
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.50
USD
Quantity
Unit Price
3,000
$0.0745
6,000
$0.0732
9,000
$0.0724
12,000
$0.0719
15,000+
$0.0702
Product Variant Information section