Manufacturer Part #
DFLR1200-7
DFLR1200 Series 200 V 1 A Surface Mount Glass Passivated Rectifier-PowerDI-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Diodes Incorporated DFLR1200-7 - Product Specification
Diodes Incorporated DFLR1200-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 3µA |
| Peak Current-Max: | 25A |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The DFLR1200-7 is a part of DFLR1200 Series 200 V 1 A Surface Mount Glass Passivated Rectifier-Power. It is available in POWERDI-123 package.
Features:
- Qualified to AEC-Q101 Standards for High Reliability
- Ideally Suited for Automated Assembly
- Green Molding Compound (No Br, Sb)
- Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.067
6,000
$0.0659
9,000
$0.0652
12,000
$0.0647
15,000+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount