text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-2R2M-EFRD

Inductor, 2.2Uh, 20%, 68Mhz, Aec-Q200; Inductance:2.2Μh; Product Range:nlcv32-

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TDK NLCV32T-2R2M-EFRD - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.2µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
DC Resistance: 138mΩ
Self Resonance Frequency: 68MHz
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.00
USD
Quantity
Unit Price
2,000
$0.191
4,000
$0.189
6,000
$0.187
8,000
$0.186
10,000+
$0.183
Product Variant Information section