Manufacturer Part #
NLCV32T-2R2M-EFRD
Inductor, 2.2Uh, 20%, 68Mhz, Aec-Q200; Inductance:2.2Μh; Product Range:nlcv32-
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK NLCV32T-2R2M-EFRD - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 1.2A |
| Tolerance (%): | ±20% |
| DC Resistance: | 138mΩ |
| Self Resonance Frequency: | 68MHz |
| Core Material: | Ferrite |
| Test Frequency: | 7.96MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 3.2mm x W 2.5mm x H 2.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000
$0.0996
8,000
$0.0989
10,000+
$0.0965
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount