text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F564MLCDFC#11

32BIT MCU RX64M 4M/512K/64K 176LFQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F564MLCDFC#11 - Technical Attributes
Attributes Table
Family Name: RX64M
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 512kB
Speed: 120MHz
No of I/O Lines: 127
InterfaceType / Connectivity: I2C/SCI/SPI/SSI/UART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit / 21-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$4,086.40
USD
Quantity
Unit Price
320+
$12.77
Product Variant Information section