Manufacturer Part #
ETQ-P4LR68XFC
680nH Shielded Inductor 21A 1.58mOhm 2-SMD, J-Lead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ETQ-P4LR68XFC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/06/2025 Details and Download
Description:Panasonic are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. Panasonic will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if Panasonic have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued businessLast Time Buy Date: 09/30/2026(Order collection date 05/29/2026)Last Eligible Ship Date: 03/31/2027
Part Status:
Obsolete
Obsolete
Panasonic Industry ETQ-P4LR68XFC - Technical Attributes
Attributes Table
| Inductance-Nom: | 680nH |
| Rated Current-Max: | 21A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 1.58mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -5°C to +35°C |
| No of Terminals: | 2 |
| Dimension: | L 11.5mm x W 10mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount