Manufacturer Part #
GTCS36-750M-R10-2
GDTS36 Series 75 V 10 kA Surface Mount Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Littelfuse GTCS36-750M-R10-2 - Technical Attributes
Attributes Table
| No of Pins: | 3 |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Insulation Resistance: | 10000MΩ |
| Capacitance: | 1pF |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -40°C to +90°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
750
$2.21
1,500+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount