text.skipToContent text.skipToNavigation

Manufacturer Part #

500ASSP1M2QE

500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500ASSP1M2QE - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Contact Current-Max: 3A
Insulation Resistance: 1000Ω
Contact Resistance: 10mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 500A Series are SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switches.

Features:

  • Panel, SMT & PC board mountable
  • Sub-miniature

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement
Pricing Section
Global Stock:
0
USA:
0
378
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
378
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$903.42
USD
Quantity
Unit Price
189+
$2.39
Product Variant Information section