Manufacturer Part #
500ASSP1M6QE
500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
E-Switch 500ASSP1M6QE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Current-Max: | 3A |
| Contact Material: | Silver Over Copper |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 500A Series are SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switches.
Features:
- Panel, SMT & PC board mountable
- Sub-miniature
Applications:
- Computer servers/peripherals
- Consumer electronics
- Instrumentation
- Test & measurement
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
270+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Through Hole