text.skipToContent text.skipToNavigation

Manufacturer Part #

1-380999-0

6 Position Dual Row Through-Hole Straight MATE-N-LOK Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2424
Product Specification Section
TE Connectivity 1-380999-0 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.95 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1-380999-0 is a Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Pin Header

Product Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole
  • PCB Mounting Orientation = Vertical
  • Industry Application = RAILWAYPRODS, Standard
  • CSA File Number = LR7189
  • UL File Number = E28476
  • Row-to-Row Spacing (mm [in]) = 9.14 [0.360]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 6
  • Number of Rows = 2
  • Mating Retention = With
  • Centerline (mm [in]) = 4.95 [0.195]

Mating Products:

  • 1-480270-0

View the Complete MATE-N-LOK Series of Header Plug

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.63
USD
Quantity
Unit Price
25
$0.905
75
$0.88
200
$0.86
400
$0.85
1,250+
$0.81