Manufacturer Part #
IR2213SPBF
IR2213 Series 20 V 2 A Surface Mount High and Low Side Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1638 | ||||||||||
Product Specification Section
Infineon IR2213SPBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 2.5A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1W |
| Quiescent Current: | 180µA |
| Turn-off Delay Time: | 225ns |
| Turn-on Delay Time: | 280ns |
| Rise Time: | 25ns |
| Fall Time: | 17ns |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Features & Applications
The IR2213SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side refereneced output channels. Available in surface mount SOIC-16 package.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +1200 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 12 to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Logic and power ground ±5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Also available LEAD-FREE (PbF)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10
$3.45
30
$3.40
100
$3.35
200
$3.32
500+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount