text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B111-05B

Bluetooth Modules - 802.15.1 Stand-alone BLE Module with antenna pin, nRF52832,

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NINA-B111-05B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 350m
Max Power Consumption: 5.4mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 30
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,500.00
USD
Quantity
Unit Price
500+
$5.00
Product Variant Information section