text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCH1V5040-6R8M-R

SDCH1V5040,6.8nH,2.9A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2152
Product Specification Section
Eaton SDCH1V5040-6R8M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 6.8µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
DC Resistance: 46mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  4.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
1,500
$0.112
3,000
$0.111
4,500
$0.11
7,500
$0.109
15,000+
$0.107