text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVEG600W

20 V 6 A High Voltage Half-Bridge Gate Driver for GaN Transistor - WAFER

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STDRIVEG600W - Technical Attributes
Attributes Table
Motor Type: Half Bridge
Load Voltage: 3.3V to 5V
Output Current-Max: 6A
Clock Frequency-Max: 1MHz
Supply Voltage: 4.75V to 20V
Fall Time: 5ns
Rise Time: 7ns
Turn-off Delay Time: 45ns
Turn-on Delay Time: 45ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
763
Multiple Of:
763
Total
$785.89
USD
Quantity
Unit Price
763
$1.03
1,526
$1.02
2,289
$1.01
3,052
$0.995
3,815+
$0.98
Product Variant Information section