text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM60-12SK/277/OF-T

RACM60 Series 60 W Single Output 12 V 5 A Open Frame AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
RECOM RACM60-12SK/277/OF-T - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 120V to 430V
Output Current: 5A
Input Voltage (VAC): 80VAC to 305VAC
Load Regulation (%): 0.8%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
61
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
12
$23.00
24
$22.80
36+
$22.60
Product Variant Information section