text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G04DFT1G

74HC Series 2 to 6 V Surface Mount Single Inverter - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC1G04DFT1G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The MC74HC1G04DFT1G is a high speed CMOS inverter fabricated with silicon gate CMOS technology, available in a SOT−353 package.

Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 105
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,670.40
USD
Quantity
Unit Price
3,000
$0.0489
9,000
$0.0477
15,000
$0.0471
30,000
$0.0464
60,000+
$0.0452
Product Variant Information section