Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MC14073BDG
Download the CAD models for this product. Learn more about SnapMagic.
55 per Tube
SOIC-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MC14073BDG is a CMOS triple 3-input AND gate which is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Available in a SOIC−14 package.
It's primary use is where low power dissipation and/or high noise immunity is desired.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.