text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14073BDG

MC14073B Series 3 to 18 Vdc CMOS Triple 3-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
onsemi MC14073BDG - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14073BDG is a CMOS triple 3-input AND gate which is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Available in a SOIC−14 package.

It's primary use is where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
692
USA:
692
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.90
USD
Quantity
Unit Price
220
$0.122
1,100
$0.119
2,750
$0.117
6,875
$0.116
16,500+
$0.112
Product Variant Information section