Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SCD41-D-R1
Download the CAD models for this product. Learn more about SnapMagic.
60 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Description:This Infoletter covers a change in the Datasheet specifications given for the SCD4x family of CO2 sensors, and a minor change to the ESD-bag labelling and content resulting from this.
Change Description:This is an updated version of the Infoletter No. 224901 originally released on 09.12.2022, which covers a set of changes to the SCD4x product family, namely the SCD41 CO2 sensor.Increased peak reflow soldering temperatureThe peak reflow soldering temperature for the SCD4x is increased from 235?C to 245?C for closer alignment with reflow soldering standards (IPC/JEDEC J-STD-020). The increased peak reflow soldering temperature will have no impact on sensor function and any previously established reflow profiles can be maintained.Second source for the microphoneA 2nd source for the microphone (a sub-component of the SCD4x products) has been established to increase the resilience of the supply chain. The 2nd source has been qualified to meet equivalent performance as the 1st source. Both sources may be used interchangeably on any of the SCD4x product family members.Device markingA laser marking on the side of the cap will be introduced containing the product type (e.g. SCD41) and serial number within a QR code. The laser marking will have no impact on dimensions or function of the cap.The upgraded specification of the SCD41 allows customers to meet the most relevant indoor air-quality stand-ards including RESET Grade B and California Title 24.Implementation date:SCD41 with upgraded specification and laser marking on cap will be shipped starting 01. August 2023
UPDATE: shows new improved version of SCD4x and SEK-SCD41-Sensor first shipments will begin on 05-22-2023 (From April). Change Description: This Infoletter covers a set of changes to the SCD41, part of the SCD4x product family. Increased peak reflow soldering temperature The peak reflow soldering temperature for the SCD4x is increased from 235?C to 245?C for closer alignment with reflow soldering standards (IPC/JEDEC J-STD-020). The increased peak reflow soldering temperature will have no impact on sensor function and any previously established reflow profiles can be maintained. Second source for the microphone A 2nd source for the microphone (a sub-component of the SCD4x products) has been established to increase the resili-ence of the supply chain. The 2nd source has been qualified to meet equivalent performance as the 1st source. Both sources may be used interchangeably on any of the SCD4x product family members. Device marking A laser marking on the side of the cap will be introduced containing the product type (e.g. SCD40) and serial number within a QR code. The laser marking will have no impact on dimensions or function of the cap.
Part Status:
SCD41: Breaking the size barrier in CO2 sensing
Features? Photoacoustic sensor technology PASens®? Smallest form factor: 10.1 x 10.1 x 6.5 mm3? Reflow solderable for cost effective assembly? Large output range: 0 ppm – 40’000 ppm? Large supply voltage range: 2.4 – 5.5 V? High accuracy: ±(40 ppm + 5 %)? Digital I2C interface? Integrated temperature and humidity sensor? Low power operation down to < 0.4 mA avg.@ 5 V, 1 meas. / 5 minutes
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.