text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA28

MMBTA28 Series 80 V CE Breakdown 0.8 A NPN Darlington Transistor - SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBTA28 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 800mA
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 10000
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications
The MMBTA28 is a NPN Darlington Transistor, This device is designed for applications requiring extremely high Current gain at collector Currents to 500 mA. Operating and Storage Temperature Ranges from -55°C to +150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,062.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
12,000
$0.117
15,000+
$0.115
Product Variant Information section