text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0530HT1G

NSR0530H Series 30 V 500 mA SMT Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NSR0530HT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 2.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.52V
Diode Capacitance-Max: 10pF
Thermal Resistance: 740°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 160mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.00
USD
Quantity
Unit Price
3,000
$0.0182
9,000
$0.0177
15,000
$0.0175
45,000
$0.0171
75,000+
$0.0167