Manufacturer Part #
NSR0530HT1G
NSR0530H Series 30 V 500 mA SMT Schottky Barrier Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
onsemi NSR0530HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR0530HT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 2.5A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 0.52V |
| Diode Capacitance-Max: | 10pF |
| Thermal Resistance: | 740°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Power Dissipation: | 160mW |
| Configuration: | Single |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
Germany:
45,000
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0129
9,000
$0.0126
30,000
$0.0123
60,000
$0.0121
120,000+
$0.0118
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount