text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF9151-LACA-R7

NRF9151 Series 1 MB Flash 256 kB RAM DECT NR+/Cellular IoT SiP Transceiver

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Nordic Semiconductor NRF9151-LACA-R7 - Technical Attributes
Attributes Table
Frequency Range: 698MHz to 2200MHz
Data Rate: 3.4Mbps
Output Power: 23dBm
Supply Voltage: 3V to 5.5V
Sensitivity: -114dBm
Supply Current: 240mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +95°C
No of Terminals: 113
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
14,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,593.00
USD
Quantity
Unit Price
100
$15.93
200+
$15.78
Product Variant Information section