text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52810-CAAA-E-R7

NRF52810 Series 64 MHz 192 KB Flash 24 KB RAM 21 GPIO BLE 5.0 RF IC - WLCSP-33

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Nordic Semiconductor NRF52810-CAAA-E-R7 - Technical Attributes
Attributes Table
Frequency Range: 2.5GHz to 2.36GHz
Data Rate: 1Mbps to 2Mbps
Output Power: 4dBm to 8dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -96dBm
Supply Current: 4.6mA to 15.4mA
Power Dissipation: 55mW
Operating Temp Range: -40°C to +85°C
No of Terminals: 33
Moisture Sensitivity Level: 1
Dimension: 2.482 × 2.464 × 0.327 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,130.00
USD
Quantity
Unit Price
1,500+
$1.42
Product Variant Information section