Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP3423-E/UN
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
MSOP-10
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN123549***Revision History: August 13, 2026: Issued initial notification.September 01, 2026: Re-issued initial notification. Updated notification subject, description of change, qualification plan title and purpose and affected catalog part numbers (CPN) by adding MCP73833, MCP73834, MCP73837, MCP73838, MCP79520, MCP79521, MCP79522, MCP79510, MCP79511 and MCP79512 device families.Product Category: Analog to Digital Converters, Battery Management And Fuel Gauges - Battery Chargers, Digital Potentiometers, Digital to Analog Converters, Real-Time Clock/CalendarDescription of Change: Qualification of MTAI as an additional assembly site for selected MCP3423, MCP3427, MCP73833, MCP73834, MCP73837, MCP73838, MCP4232, MCP4242, MCP4262, MCP4252, MCP4632, MCP4642, MCP4652, MCP4662, MCP48FVB01, MCP48FVB11, MCP48FVB21, MCP48FEB01, MCP48FEB11, MCP48FEB21, MCP48FVB02, MCP48FVB12, MCP48FVB22, MCP48FEB02, MCP48FEB12, MCP48FEB22, MCP4728, MCP79520, MCP79521, MCP79522, MCP79510, MCP79511 and MCP79512 device families available in 10L MSOP (3x3mm) package.Pre and Post Summary Changes: See attached SPCN docuemnt for more detailsReason for Change: To improve on time delivery performance by qualifying MTAI as an additional assembly site.Estimated Qualification Completion Date: August 2026
Product Category: Analog to Digital Converters, Digital Potentiometers, Digital to Analog ConvertersDescription of Change: Qualification of MTAI as an additional assembly site for selected MCP3423, MCP3427, MCP4232, MCP4242, MCP4262, MCP4252, MCP4632, MCP4642, MCP4652, MCP4662, MCP48FVB01, MCP48FVB11, MCP48FVB21, MCP48FEB01, MCP48FEB11, MCP48FEB21, MCP48FVB02, MCP48FVB12, MCP48FVB22, MCP48FEB02, MCP48FEB12, MCP48FEB22 and MCP4728 device families available in 10L MSOP (3x3mm) package.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve on time delivery performance by qualifying MTAI as an additional assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: August 2026
Part Status:
The MCP3423 series of two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048 V reference voltage enables an input range of ±2.048 V differentially. The device uses a two-wire I2C™ compatible serial interface and operates from a single power supply ranging from 2.7 V to 5.5 V. The MCP3423 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I2C Compatible serial interface. The IC address is user configurable with two address selection pins.
This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4, or x8 before the analog-to-digital conversion takes place. This allows the MCP3423 device to convert a smaller input signal with high resolution. The device has two conversion modes: (a) Continuous mode and (b) One-Shot mode. In One-Shot mode, the device enters a low current standby mode automatically after one conversion. This reduces current consumption greatly during idle periods. The MCP3423 device can be used for various high accuracy analog-to-digital data conversion applications where ease of use, low power consumption and small footprint are major considerations.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.