text.skipToContent text.skipToNavigation

Manufacturer Part #

FCD5N60TM

N-Channel 600 V 0.95 Ohm Surface Mount SuperFET Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
onsemi FCD5N60TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 54|W
Qg Gate Charge: 16nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FCD5N60TM is a 600 V 0.95 Ω new generation of high voltage N-Channel MOSFET family that is utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance.    

This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy

Features:

  • 650 V @TJ=150°C
  • Typ. Rds(on)=0.15 Ω
  • Fast Recovery Type ( trr = 160ns )
  • Ultra low gate charge (typ. Qg=75nC)
  • Low effective output capacitance (typ. Coss.eff=165 pF)
  • 100% avalanche tested

Applications:

  • AC/DC
  • S.M.P.S
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,375.00
USD
Quantity
Unit Price
2,500+
$2.15
Product Variant Information section