Manufacturer Part #
AZ2100-1A-18DE
AZ2100 Series 40 A SPST 18 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2501 | ||||||||||
American Zettler AZ2100-1A-18DE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
American Zettler AZ2100-1A-18DE - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 18V |
| Contact Current-Max: | 40A |
| Termination Style: | Quick Connect |
| Mounting Method: | PCB Mount |
Features & Applications
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
The AZ2100 series relay is 40 Amp miniature power relay. The AZ2100 series offers voltage ratings from 5 to 110 volts. This package is available in both a Single Pole Single Throw (SPST) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement.
The AZ2100 series offers the flexibility of both PC and “Trace-Saver” quick connect terminals. Boasting a life expectancy of 10,000,000 operations, the AZ2100 is an extremely durable and reliable relay choice. The AZ2100 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2100-1AZ-110DE)
The AZ2100-1A-18DE is a 40 amp miniature power relay with a nominal coil voltage of 18 VDC. The AZ2100-1A-18DE is fully sealed and has a SPST contact arrangement.Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount