Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
L298N
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
MULTIWATT-15
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.