Manufacturer Part #
1N6263
1N6263 Series 60 V 15 mA Through Hole Small Signal Schottky Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 1945 | ||||||||||
Product Specification Section
STMicroelectronics 1N6263 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics 1N6263 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15mA |
| Peak Current-Max: | 50mA |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 1V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N6263 is a Metal to silicon junction diode featuring high breakdown, low turn-on voltage and ultrafast switching. Primarly intended for high level UHF/VHF detection and pulse application with broad dynamic range.
Pricing Section
Global Stock:
1,479
USA:
1,479
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.161
15
$0.12
100
$0.0907
400
$0.0695
2,000+
$0.0449
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole