text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6263

1N6263 Series 60 V 15 mA Through Hole Small Signal Schottky Diode - DO-35

Product Specification Section
STMicroelectronics 1N6263 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 50mA
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The 1N6263 is a Metal to silicon junction diode featuring high breakdown, low turn-on voltage and ultrafast switching. Primarly intended for high level UHF/VHF detection and pulse application with broad dynamic range.
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.03
USD
Quantity
Unit Price
1
$0.0264
15
$0.0243
100
$0.0228
400
$0.0219
2,000+
$0.0203